Version 18
    Analog Demo Boards > Audio / Video > Class D Audio Amplifier >
    • Evaluation Module for TPA3131D2 - 7W Class-D Speaker Amplifier
    • Evaluation Module for TPA3131D2 - 7W Class-D Speaker Amplifier

    Overview

    The TPA3131D2EVM is a stereo analog input, Class-D speaker amplifier IC for driving speakers with output power of 2x7W into 8Ω. TPA3131D2 operates heat sink-free with cooling to the PCB through the PowerPAD™ package. The TPA3131 has an advanced oscillator/PLL circuit which employs a multiple switching frequency option to avoid AM interference. A Master/Slave option makes it possible to synchronize multiple devices. The TPA3131D2 is fully protected against faults with short-circuit protection and thermal protection as well as over-voltage, under-voltage and DC protection

    The TPA3131D2 is an efficient, stereo digital amplifier power stages for driving speakers with up to 2x42W/4Ω peak power. TPA3131D2 operates heatsink-free with cooling to PCB through the bottom side PowerPAD™ with sustained output power 2x4W/8Ω.

    The TPA3131D2 advanced oscillator/PLL circuit employs a multiple switching frequency option to avoid AM interferences; this is achieved together with an option of Master/Slave option, making it possible to synchronize multiple devices.

    The TPA3131D2 are fully protected against faults with short-circuit protection and thermal protection as well as over-voltage, under-voltage and DC protection. Faults are reported back to the processor to prevent devices from being damaged during overload conditions.

    Key Applications: Laptop Computers and Ultrabooks, Flatpanel TV, Consumer Audio Applications.

    Features

    • 7W output into a 8 Ohm load at 7.4V and 10% THD+N
    • Low shutdown current 32uA
    • Wide voltage range 4.5V – 26V
    • Multiple switching frequencies
    • Stereo and Mono modes

    Ships With

    • TPA3131D2EVM Evaluation Module

    Blog Posts

    Discussions