Overview
The EVAL-INAMP-82RMZ board is exactly the same as the EVAL-INAMP-82RZ board, except that is designed for the MSOP pinout. This board can be used to evaluate the AD8220, AD8221, AD8226, AD8227, AD8228, AD8236, and AD8421 in MSOP packages.
The EVAL-INAMP-82RMZ board ships with an assortment of in-amp ICs in the high performance MSOP pinout, typically AD8220, AD8221, AD8226, AD8228, and AD8421.
Applications:
- Quick, easy product characterization
- Interface to other evaluation tools
- Breadboard custom application circuits
Features
- Generic, Easy-to-use evaluation board
- Shipped with an assortment of Analog Devices, Inc., in-amps
- Solder in the in-amp to be tested
- Test pins already populated
- Decoupling capacitors already populated
- EVAL-INAMP-82RMZ board
- Compatible with AD8220, AD8221, AD8226, AD8227, AD8228, AD8236, and AD8421 in MSOP package
Ships With
- EVAL-INAMP-82RMZ Board
Comments