Version 16
    Texas Instruments > Interface / Communications > Load-Switch >
    • 1.4V to 5.5V input voltage range
    • Reverse Current Protection
    • Ultra-Small CSP-4 package
    • Ultra Low On State Resistance
    • 2A Maximum Continuous Switch Current
    • Controlled Slew Rate to Avoid Inrush Currents

    The TPS22930AEVM-027 evaluation module (EVM) is a fully assembled and tested circuit for evaluating the TPS22930A 2A load switch with reverse-current protection. The EVM allows the user to connect power to and control the Ultra-Small CSP-4 package load switch. Parameters such as On State resistance, Slew Rate and Discharge properties can be easily evaluated.

    The TPS22930 is a small, low RON load switch with controlled turn on. The device contains a P-channel MOSFET that can operate over an input voltage range of 1.4V to 5.5V. The switch is controlled by an on/off input (ON), which is capable of interfacing directly with low-voltage control signals. The TPS22930 is active high enable.

    Key Applications: Battery Powered Equipment, Portable Industrial Equipment, Portable Medical Equipment, Portable Media Players, Smart phones / Tablets, Digital Cameras, GPS Devices

    • TPS22930AEVM-027 Evaluation Module