Overview
The Qi Receiver Simulator is a device that can be placed on a Qi wireless charging transmitter and used to test the transmitter's operation and performance. DIP switches on top of the Qi Receiver Simulator are used to select a number of different receiver operational modes as well as change the communication modulators and output load. The model 102-01 is Compatible with WPC v1.0
Product developers looking to quickly analyze and debug Qi wireless transmitter system operation, firmware operation, and error handling. The Receiver Simulator provides a variety of tests for assessing transmitter performance. It is useful for design debugging, demonstrations, and for use as a general purpose Qi receiver.
TEST MODES:
- Standard receiver
- No comm. packets
- Invalid communication data bit rates
- Invalid communication packet checksum
- Invalid packet order
- Invalid WPC spec version
- Undefined communication packets
- Multiple power control hold-off packets
- Error packets at minimum intervals
- Repeated negative error packets
- EPT packets with reason codes
- Invalid packet timing
- No rectified power packets
MODULATORS AND OUTPUT MODES:
- 30 Ω AC resistive modulators
- 10 nF AC capacitive modulators
- 0 to 2.0W internal load selectable in 0.25W steps
- External load up to 5W
Features
- Stand alone, easy to use device
- Regulated 5VDC output
- Selectable communication tests and modulators
- LEDs for device status
- Test points for bridge voltage and comm. modulator
- Selectable internal load
- Terminals for external load
- WPC v1.0 compatibility
- RxSim v1.1 is factory calibrated for accurate received power measurements
- RxSim v1.1 reports a proprietary 16 bit high resolution received power value
Ships With
- Qi Receiver Simulator
Comments