Version 15
    MCU/MPU/DSP > Development Platforms & Kits > Single Board Computers >
    • SBC8530 Single Board Computer With 4.3 inch LCD based on TI DaVinci DM3730 MPU
    • SBC8530 Single Board Computer With 4.3 inch LCD based on TI DaVinci DM3730 MPU

    Overview

    Embest SBC8530 Single Board Computer provides a high-performance and highly-integrated single-board solution to support using in various applications such as navigation systems, media player, medical patient monitoring devices, industrial test and measurement devices, industrial vision and portable communication.

    The SBC8530 Single Board Computer is with small form factor and uses POP (Package on Package) CPU/Memory chip to interface the 1GHz DM3730 processor to 512MBytes of Nand flash and 512MBytes of DDR SDRAM. The board has exposed many interfaces including serial port, USB, Ethernet, Camera, Audio, LCD, Touch screen, DVI-D, S-Video and etc. It also features a WiFi and Bluetooth module WG7310 on board to enhance the wireless network functions. On the rear of the board there is a TF card slot to extend the storage capabilities as well as an expansion interface to allow user’s development extension.

    The board is able to support for Linux 2.6.32 and WinCE 6.0 operating systems. It is provided with complete software BSP, the drivers of which are many in source code. The board has two methods to boot the system and you can boot the board from either TF card or NAND Flash. Besides, it is provided with Android 2.2 demo with driver source code. Embest gives instructions on how to boot Android demo image from NAND flash with TF card.

    If user purchases the complete configuration of the SBC8530 Single Board Computer, the deliveries will include the SBC8530 board and all necessary accessories and user manual, schematic drawing, datasheet documents, software BSP in one DVD. This enables users to quickly start their own development based on this platform. The board is preloaded with Linux OS in NAND flash and WinCE OS in TF card. User can display the system by using a 4.3"TFT LCD and Touch screen (Included in the kit) or using a DVI-D monitor with an HDMI to DVI-D cable, or using a TV for NTSC or PAL video display.

    Additionally, Embest offers various functions modules for SBC8530 including VGA, WiFi, Analog Camera, 3G and Digital Camera modules which greatly extends the functions of the board and would be flexible for customer selection to meet their own needs.

    Key Applications: Navigation systems, Media player, Medical patient monitoring devices, Industrial test and measurement devices, Industrial vision and portable communication

    Features

    Hardware Features:

    • Package on Package POP CPU/Memory chip
      • TI DM3730 DaVinci Digital Media Processor
        • Up to 1-GHz ARM® Cortex™-A8 Core, also supports 300, 600, and 800-MHz operation
        • Up to 800-MHz TMS320C64x ™ DSP Core, Also supports 260, 520 and 660-MHz operation
        • NEON™ SIMD Coprocessor (DM3730 only)
        • POWERVR SGX™ Graphics Accelerator
        • ARM: 32KB I-Cache; 32KB D-Cache; 256KB L2 Cache
        • Onchip 32KB ROM and 64KB Shared SDRAM
      • 512MByte DDR SDRAM, 32bit, 200MHz
      • 512MByte NAND Flash, 16bit
    • Audio/Video Interfaces
      • LCD/Touch Screen interface (50-pin FPC connector, support resolution up to 2048*2048)
      • DVI high-resolution image output port (HDMI interface, support 720p, 30fps signal)
      • One S-Video display interface
      • One audio input interface (3.5mm audio jack)
      • One 2-channel audio output interface (3.5mm audio jack)
      • One camera interface (30-pin FPC connector, support CCD or CMOS camera)
    • Data Transfer Interfaces and Other Facilities
      • 1 x 5 line Debug serial port, RS232 voltage (brings out by DB9 connector)
      • 1 x USB2.0 OTG port, High-speed, 480Mbps (can only be configured as USB Device)
      • 1 x USB2.0 Host port, High-speed, 480Mbps
      • 1 x TF card slot
      • 1 x 10/100Mbps Ethernet interface (RJ45 connector)
      • WiFi/Bluetooth Module (WG7310)
    • Input Interfaces and Other Facilities
      • One RESET button
      • Two USER buttons (Defined as MENU and BACK in Android system)
      • One expansion connector (2.0mm 40-pin SMT Female Pin Header, on the rear of the board)
        • 1 x 5 line serial port, TTL voltage
        • 1 x 3 line serial port, TTL voltage
        • 1 channel McSPI Interface (Multichannel Serial Port Interface)
        • 1 channel McBSP interface (Multi-Channel Buffered Serial Port)
        • 1 channel I2C interface
        • 1 channel HDQ interface (HDQ/1-Wire)
    • Mechanical Parameters
      • Dimensions: 86mm x 86mm
      • Working temperature: 0~70 Celsius
      • Input Voltage: 5V
      • Humidity Range: 20% ~ 90%
      • Power Consumption: 0.31A @ 5V (working without LCD)

    Ships With

    • One SBC8530 board
    • One 4.3" LCD (With touch screen)
      • Remark: 4.3”LCD (resolution: 480*272)
    • One 2GB TF card
    • One Serial cable (DB9-DB9)
    • One 5V@2A Power adapter
    • One USB cable (Type A Male to Type Mini-B Male)
    • One USB cable (Type A Female to Type Mini-A Male)
    • One Cross Ethernet cable
    • One HDMI to DVI-D cable
    • One S-Video cable
    • One WiFi antenna
    • One Product DVD (including user manual, schematic in PDF format, datasheet, Linux 2.6.32 BSP, Android 2.2 BSP and WinCE 6.0 BSP)

    Blog Posts

    Discussions