Version 15
    MCU/MPU/DSP > Emulation & Debugging > Debuggers / Programmers >
    Flasher 5 PRO (5.05.10)
    Technical Docs

    Overview

    Flasher 5 PRO is a programming tool for Renesas M16C/62, M16C/80, M32C, M79, R32C, R8C series of microcontrollers. This tool allows programming of MCU via synchronous serial interface in circuit only. A target system is required. Flash memory stores the target program. A target system is required.

    Note: The 5.05.01 Flasher 5 and 5.05.10 Flasher 5 PRO do NOT share the identical supported device list. Please confirm your target device is supported by the flash programmer of interest.

    Features

    • Small, compact housing
    • Easy to use windows program
    • Free software updates1, 2 years of support
    • Serial (in target) programming supported
    • Programming / Verifying / Read back supported
    • 64MByte internal Flash memory to store target program
    • Can be used in a production environment
    • PC program allows batch mode processing for usage in automated test systems
    • Once set up, Flasher can be controlled without the use of PC program

    Ships With

    • Flasher 5 PRO
    • IDC Target Interface Cable
    • Ethernet Cable
    • USB Cable
    • USB Power Supply
    • RS232 Cable (1:1)

     

    Blog Posts

    Discussions