Version 18
    Analog Demo Boards > Motor Control > BLDC Motor Control >
    High Voltage Motor Control Kit with InstaSPIN-FOC and InstaSPIN-MOTION enabled Piccolo MCU

    Overview

    The High Voltage Motor Control Kit is an InstaSPIN technology-based, development platform for digital control of high voltage motors. Utilizing Texas Instruments’ new InstaSPIN-FOC and InstaSPIN-MOTION and technologies, the TMDSHVMTRINSPIN allows developers to quickly identify, automatically tune, and control a three phase motor, providing an “instantly” stable and functional motor control system.

    The kit has a universal AC input (110-240 VAC) or direct DC bus input (50-350V) and supports a rated output of 750W, regulated by closed loop control. All three common types of three phase motors can be spun: AC induction (ACI), brushless DC (BLDC), and permanent magnet synchronous motor (PMSM & IPM). The Piccolo TMS320F28027F (InstaSPIN-FOC) and TMS320F28069M (InstaSPIN-MOTION or InstaSPIN-FOC) microcontrollers sensorlessly controls each type of motor via field oriented control.

    Key Applications:

    • White Goods
    • Switch Mode Power Supplies (SMPSs)
    • DC-DC Multiple-Output Power Supplies
    • Solar Micro Inverters and Converters
    • LED Lighting
    • Power Factor Correction
    • Sewing and Textile Machines
    • eBikes
    • Smart Grid and Power Line Communications
    • AC/DC Inverters

    Features

    • Support for AC Induction, Permanent Magnet AC Synchronous, Brushless DC Motor
    • Digital MCU motor control development platform
    • Motor driver stage capable of up to 10A@350Vdv-bus continuous
    • InstaSPIN-FOC (F28069M & F28027F) and InstaSPIN-MOTION (F28069M) sensorless control solutions
    • Open source hardware, including schematics, BOM, and gerber files
    • Piccolo TMS320F28027F non-isolated controlCARD (use isolated emulator on HVKIT)
    • Also works with MotorWare-supported InstaSPIN solutions using TMDSCNCD28054MISO
    • GUI for quick out of box demonstration

    Ships With

    • Piccolo TMS320F28069M isolated controlCARD (with on-card XDS100v2 emulator)
    • Piccolo TMS320F28027F non-isolated controlCARD (use isolated emulator on HVKIT)
    • High Voltage Motor Control Development Board
    • Universal AC Cables
    • USB cable
    • DC Power adapter

    Blog Posts

    Discussions