Version 14
    MCU/MPU/DSP > Development Platforms & Kits > Single Board Computers >
    • SBC8140 Single Board Computer based on TI DM3730 Processor with 7 inch LCD
    • SBC8140 Single Board Computer based on TI DM3730 Processor with 7 inch LCD

    Overview

    The SBC8140 is Single Board Computer designed by Embest using Mini8510 processor card as the CPU core board. The board is specially targeting those applications request high definition video or large-scale data processing such as 2D/3D game console products, portable devices, high-end industrial equipment, medical devices, and intelligent home systems and so on.

    The core board Mini8510 has the DM3730 microcontroller, 256MByte DDR SDRAM, 512MByte NAND Flash, RTC, LEDs, one Camera interface as well as a 10-pin JTAG interface on board. It is connected with the SBC8140 expansion board through two 1.27mm space 2*45-pin dip connectors. The SBC8140 expansion board has exposed many of other features of the DM3730 through headers and connectors including serial ports, USB Host, OTG, Ethernet, Audio In/Out, Keyboard, LCD/Touch Screen interface, VGA, SD card.

    Embest offers a complete software development package to customers. The board supports for Linux 2.6.32 and WindowsCE 6.0 operating systems and is provided with complete basic drivers which enable a quick channel to evaluate the TI DM3730 processor and customize application software.

    Embest also offers various modules for the SBC8140 which greatly extends the functions of the board and would be flexible for customer selection to meet their own needs.

    Key Applications: 2D/3D game console products, Portable devices, High-end industrial equipment, Medical devices and Intelligent home systems.

    Features

    Hardware features:

    • CPU Board Mini8510
      • Processor
        • TI DM3730 DaVinci Digital Media Processor, 1GHz ARM Cortex-A8 Core, 800-MHz TMS320C64x ™ DSP Core (pin-to-pin compatible with TI AM3715)
      • Memory
        • 256MByte DDR SDRAM, 166MHz
        • 512MByte NAND Flash, 16bit
      • Input Interface
        • 12-bit Camera interface (30-pin FPC connector, support CCD or CMOS camera)
        • 1-channal 4-wire JTAG interface (10-pin 1.0mm pitch connector)
        • 6 LEDs (programmable status LEDs)
        • 2-channel SPI
        • GPMC bus (16-bit data bus, 10-bit address bus, 4 chip-selection signals and several control signals)
        • 3-channel 5-wire UARTs
        • 1-channel ULPI (USB1 HS)
        • Audio in/out
        • 1-channel I2C
        • 2-channel McBSP (McBSP1 and McBSP3, McBSP3 is multiplex with UART2)
        • 2-channel SD/MMC: MMC1 (8-wire), MMC2 (4-wire)
        • 24-bit DSS interface
      • Mechanical Parameters
        • Dimensions: 67 mm x 37 mm
        • Power Consumption: 1A @ 3.3V
        • Temperature Range: 0 ~ 70 Celsius
        • Temperature Range: 20% ~ 90%
    • Expansion Board of SBC8140
      • Audio/Video Interfaces
        • An Audio input interface
        • A two-channel Audio output interface
        • A TFT LCD interface, resolution supporting up to 2048*2048
        • 4 line Touch Screen
        • A standard VGA interface, resolution supporting up to 1024*768
        • 2048*2048 pixels
      • Data Transfer Interface
        • Serial port:
          • 1 x 5 line Debug serial port, RS232 voltage (UART1, via DB9 connector)
          • 1 x 3 line serial port, TTL voltage (UART2, via 6-pin connector)
          • 1 x 5 line serial port, RS232 voltage (UART3, via 6-pin connector)
        • USB port:
          • 1 x USB2.0 OTG, High-speed, 480Mbps (Mini-USB connector)
          • 4 x USB2.0 Host, High-speed, 480Mbps (USB A Type)
        • SD card slot
          • Ethernet: 10/100Mbps, RJ45 connector
      • Input Interface
        • One BOOT button
        • One RESET button
        • Two USER buttons
        • One Power indicator
      • Mechanical Parameters
        • Dimensions: 165.00 mm x 115.00 mm
        • Input Voltage: 5V
        • Temperature Range: 0 ~ 70 Celsius
        • Humidity Range: 20% ~ 90%

    Ships With

    • One SBC8140 Single Board Computer
    • 7 inch LCD
    • One Serial cable (DB9-to-DB9)
    • One 5V@2A Power adapter
    • One 10-pin JTAG cable
    • One JTAG board (convert 10Pin to 14 pin JTAG interface)

    Blog Posts

    Discussions