Version 20
    Micrium > OS and Middleware > Middleware >
                                              
    SSL Stack, TCP/IP, Single License
    Mfg Part No: NET-SSLX-000000-P-P1

    Delivery method: eDelivery - supplier shipment

    Buy NowBuy Now
    uC/TCP-IP Core (IPv4) - 1 yr Maintenance
    Mfg Part No: NET-TCPX-PKG000-M-P1
    Buy NowBuy Now
    uC/TCP-IP Basic Package (IPv4)
    Mfg Part No: NET-TCPX-PKG000-P-P1

    Delivery method: eDelivery - instant activation

    Buy NowBuy Now
    uC/TCP-IP Basic Package (IPv6)
    Mfg Part No: NET-TCPX-PKG0B6-P-P1

    Delivery method: eDelivery - instant activation

    Buy NowBuy Now
    uC/TCP-IP Core (IPv6) - 1 yr Maintenance
    Mfg Part No: NET-TCPX-PKG0B6-M-P1
    Buy NowBuy Now
    uC/TCP-IP Basic Package (IPv4 and IPv6)
    Mfg Part No: NET-TCPX-PKGB46-P-P1

    Delivery method: eDelivery - supplier shipment

    Buy NowBuy Now
    uC/TCP-IP Core (IPv4 and IPv6) - 1 yr Maintenance
    Mfg Part No: NET-TCPX-PKGB46-M-P1

    Delivery method: eDelivery - supplier shipment

    Buy NowBuy Now
    uC/TCP-IP Extension (Requires purchase of a TCP-IP Basic Package)
    Mfg Part No: NET-TCPX-PKG001-P-P1
    Buy NowBuy Now
    uC/TCP-IP Extension Package- 1 yr Maintenance
    Mfg Part No: NET-TCPX-PKG001-M-P1
    Buy NowBuy Now
    uC/SSL - TCP-IP SSL (Secure Socket Layer) - 1 yr Maintenance
    Mfg Part No: NET-SSLX-000000-M-P1

    Delivery method: eDelivery - supplier shipment

    Buy NowBuy Now
    • Delivered with complete 100% ANSI C source code and in-depth documentation.
    • Scalable to contain only required features and minimize memory footprint.
    • Zero copy buffer management.
    • Flexibility to select large and small buffers.
    • High performance.
    • Supports multiple interfaces.
    • Support for any real-time kernel available. Micrium’s µC/OS-III or µC/OS-II is recommended. Sold separately.

    μC/TCP-IP is a compact, reliable, high-performance TCP/IP protocol stack. it is optimized for embedded systems, and features dual IPv4 and IPv6 support.

    Built from the ground up with Micrium quality, scalability and reliability, μC/TCP-IP enables the rapid configuration of required network options to minimize time-to-market.

    μC/TCP-IP allows for adjustment of the memory footprint based upon design requirements. μC/TCP-IP can be configured to include only those network components necessary to the system. When a component is not used, it is not included in the build, saving valuable memory space.

    The μC/TCP-IP design introduces a new concept: Large and small buffers. A large buffer is of the size required to transport a complete Ethernet frame. This is what other TCP/IP stacks do. But, in an embedded system, it is quite possible that the amount of information to transmit and receive does not require the use of a full Ethernet frame. In this case using buffers of the size of full Ethernet frames is a waste of RAM. μC/TCP-IP allows the designer to maximize the system performance by defining different quantities of small and large buffers.

    The source code for μC/TCP-IP is an extremely robust and highly reliable TCP/IP solution. μC/TCP-IP is designed to be certifiable for use in avionics, compliant for use in FDA-certified devices, and in other safety-critical products.

    μC/TCP-IP requires the presence of an RTOS for task scheduling and mutual exclusion. To meet this requirement, Micrium provides source code to allow network applications to readily accommodate μC/OS-II and μC/OS-III.

    Note: Based on the component’s extensible kernel interface, other non-Micrium kernels can also be adapted to μC/TCP-IP, but are not supported.