Version 20
    ENOCEAN > Development Platforms and Kits > Daughter / Add-on boards >
    • The EnOcean SENSOR KIT 902 is available in 902MHz frequency for used in US/Canada
    • Wireless Sensor module with built-in antenna
    • No cables required
    • Ideal Energy Harvesting Solution
    • Miniature battery-less push switch module
    • Temperature & Reed Sensors with Solar cell
    • Supports additional plug-in humidity sensor module
    • Self-powered, maintenance free
    • Perfect solution for home automation applications
    • For Use with EnOcean Pi & Raspberry Pi

    EnOcean Sensor Kit includes self-powered wireless sensors and a switch, ideal for home automation applications. No cables are required to switch lights, control blinds and acquire sensor information including temperature, humidity or presence detection. Sensors and actuators can directly communicate with each other or they can be controlled through an intelligent smart home server. Users can also use in home automation applications that require remote sensing and remote control via PC or smart phones. For example, the Raspberry-Pi is an ideal platform to setup a smart home server where the EnOcean-Pi acts as a bridge (Gateway-Controller) to the EnOcean radio world.

    The EnOcean SENSOR KIT 902 is available in 902MHz frequency for US/ Canada.

    EnOcean Sensor Kit features a set of three wireless sensors; Push Button, Reed Switch & Temperature Sensor.

    Push Button Sensor: The PTM 210 is a miniaturized batteryless switch module (40 mm x 40 mm x 11.2 mm) which allows the realization of very slim on-wall mountable rocker switches or remote controls. The actuating force is around 7 N only over a travel of 1.8 mm. Optionally, one or two switch rockers or up to four push buttons can be realized.

    Temperature Sensor: Energy harvesting wireless temperature sensor module (STM 330) with an extremely low power RF transmitter module optimized for realization of wireless and maintenance free temperature sensors. Can also be used for room control panels including set point dial and occupancy button with the addition of a minimum number of external components. The module provides an integrated calibrated temperature sensor. STM 330 also supports the plug-in humidity sensor module HSM 100.

    Reed Switch Sensor: Magnet contact transmitter module (STM 320), extremely low power RF transmitter module enables the realization of wireless magnetic contact sensor. Powered by a solar cell, completely maintenance-free.

    Key Applications: Building installation, Industrial automation, Consumer electronics

    • EnOcean Sensor Kit 902
      • Push Button Sensor
      • Temperature Sensor
      • Reed Switch Sensor

    How long can the sensors operate with no light for the solar panel?

    How long do the sensors have to charge before they start working?

    How does the pushbutton module operate?

    For the Button module, Can the EnOcean Pi tell the difference between transmissions from a press of the energy bow vs it's release?

    Can the signal from the sensors pass through walls?

       
    Getting Started: EnOcean Sensor Kit for Raspberry Pi

    Watch as an element14 Product Specialist gets started using the EnOcean Sensor Kit for Raspberry Pi