Version 18
    MCU/MPU/DSP > Development Platforms & Kits > Primary Platforms >
    Evaluation Board based on NUC1xx family

    Overview

    The Keil MCBNUC1xx Evaluation Board enables you to create and test working programs based on the Nuvoton NUC1xx family of ARM Cortex™-M0 processor-based devices.

    Features

    • 50MHz NUC140VE3AN ARM Cortex™-M0 processor-based MCU in 100-pin LQFP
    • On-Chip Memory: 128KB Flash & 16KB RAM
    • USB 2.0 Full Speed Device Interface
    • UART, I2C, SPI and 76 GPIO via PCB headers
    • Potentiometer for ADC Input
    • 8 LEDs and 3 push-buttons
    • Power via USB connector
    • Debug Interface
      • 10-pin Cortex debug (0.05 inch connector)
      • 20-pin ARM Standard JTAG (0.1 inch connector)

    Ships With

    • Evaluation Board
    • MDK-ARM
    • Quick Start Guide

    Blog Posts

    Discussions