Version 16
    MCU/MPU/DSP > Development Platforms & Kits > Primary Platforms >
    • 16-Bit 28-Pin Starter Development Board
    • 16-Bit 28-Pin Starter Development Board

    Overview

    The DM300027 is a low-cost, 16-bit, 28-pin Starter Development Board that supports 28-pin PIC24 microcontrollers or dsPIC Digital Signal Controller (DSC) devices. This board is an ideal prototyping tool to help validate key design requirements using these microcontrollers and DSCs.

    The 16-Bit 28-Pin Starter Development Board has the option of being powered by a 9V DC power supply or by the USB bus. The position of jumper JP1 determines which power source is used. Connect jumper pins 1 and 2 for the 9V power supply or jumper pins 2 and 3 for the USB. In addition, jumper JP2 selects either 5V or 3.3V power source for the targeted device. For dsPIC30F devices, connect jumper pins 1 and 2 for the 5V operation. For dsPIC33F and PIC24 devices, connect jumper pins 2 and 3 for the 3.3V operation.

    The dsPIC30F/dsPIC33F and PIC24 devices use an on-board PIC18 and USB interface for UART communications. With switch SW2 in the USB position, the PIC18 device communicates with the target device through the UART module. The PIC18 will then complete the UART-to-USB bridge. The appropriate USB device driver must be installed prior to UART-to-USB communication.

    Key Applications: Prototyping

    Features

    • On-board 5V regulator or 3.3V regulator for VDD and AVDD
    • USB power source or 9V DC power source input jack
    • Power-on indicator LED
    • MPLAB ICD 2 Connections
      • MPLAB ICD 2 programming connector
    • UART Communication Channel
      • Single UART communication channel via USB bridge
    • Device Clocking
      • 7.37 MHz crystal
    • Miscellaneous
      • Reset push button for resetting the device
      • Four LEDs for status indicators
      • Push button switch (SW1)
      • Potentiometer (RP1) for use with ADC
      • All device I/O pins are brought out to a header for test point and prototyping access

     

    Ships With

    • Printed circuit 16-Bit 28-Pin Starter Development Board
    • Preprogrammed dsPIC33FJ12GP202 device
    • 16-Bit 28-Pin Starter Development Board CD-ROM containing the manual, 16-bit documentation and demonstration program code

    Blog Posts

    Discussions