Version 21
    Analog Demo Boards > Motor Control > BLDC Motor Control >
    • High Voltage Motor Control and PFC Developer's Kit
    • High Voltage Motor Control and PFC Developer's Kit

    Overview

    The High Voltage Motor Control and PFC Developer's Kit provides and easy, open source way to evaluate the Piccolo or Delfino microcontroller and TI analog in a high voltage environment. A single MCU controls the power factor correction(PFC) stage and the motor control stage. The PFC takes a line level AC input (~110 to ~240VAC) and outputs up to 750 watts of power, regulated by closed loop control. The motor driver stage can be driven from either the PFC or from a separate power stage and accepts up to 400V and outputs up to 1.5 kilo-watt of power. The motor driver stage can drive the most common types of three phase motors; AC induction, brushless DC, and permanent magnet synchronous motors. The microcontroller controls each type of motor using closed loop control (Trapezoidal, V/F, or FOC) using sensored and sensorless back-emf techniques.

    Note: This equipment operates at high voltages and currents which can result in hazardous electrical shock.

    Key Applications:

    • White Goods
    • Switch Mode Power Supplies (SMPSs)
    • DC-DC Multiple-Output Power Supplies
    • Solar Micro Inverters and Converters
    • LED Lighting
    • Power Factor Correction
    • Sewing and Textile Machines
    • eBikes

    Features

    • Support for three brushless motor types, AC Induction, Permanent Magnet Synchronous Motor, Brushless DC Motor
    • Can be used by both Piccolo and Delfino F2833x devices
    • 1.5 KiloWatt motor driver stage
    • 750W power factor correction stage
    • Full source software for power factor correction stage
    • Full source software for control of all three motor types
    • Library based software for latest software observer and high frequency injection initial position detection techniques
    • Piccolo F28035 and Delfino F28335 controlCARD
    • Full source hardware, including schematics, BOM, and gerber files
    • Motors of each type available directly from TI.

    Ships With

    • F28035 controlCARD
    • High Voltage DMC board with slot for the controlCARD
    • 15V DC Power Supply
    • AC power Cord, Banana Plug Cord, USB Cable
    • CCS4 CD & USB Stick with Quick Start GUI and Guide

    Blog Posts

    Discussions