Version 17
    MCU/MPU/DSP > Development Platforms & Kits > Daughter / Add-on boards >
    • PIC32MZ EC Starter Kit Adapter Board

    Overview

    The Microchip PIC32MZ EC Adaptor Board, which features a 168-pin to 132-pin connector, enables the use of PIC32 starter kits that have a 168-pin interface with the following PIC32 hardware:

    • Multimedia Expansion Board (MEB) (DM320005)
    • PIC32 I/O Expansion Board (DM320002)
    • Low-Cost Controller-less (LCC) Graphics PICtail Plus Daughter Board (AC164144)
    • Graphics LCD Controller PICtail Plus SSD1926 Board (AC164127-5)
    • Graphics PICtail Plus Epson S1D13517 Board (AC164127-7)

    Features

    • 168-pin to 132-pin connector

    Ships With

    • Adapter Board

    Blog Posts

    Discussions