Version 18
    Analog Demo Boards > Wireless > USB >
    • ZENA Wireless Adapter - 868 MHz MRF89XA
    • ZENA Wireless Adapter - 868 MHz MRF89XA
    • ZENA Wireless Adapter - 868 MHz MRF89XA

    Overview

    The ZENA™ Wireless Adapter is a multifunction Universal Serial Bus (USB) wireless adapter connecting USB-equipped desktop or notebook computers with Microchip wireless products for development or application uses.

    As a development tool, the ZENA Wireless Adapter can be used as a protocol analyzer or as a diagnostic tool. It can also be used to connect the computer as a wireless node to the network for application use.

    The ZENA Wireless Adapter is capable of performing a variety of functions and each function can be programmed into the adapter using the USB boot loader.

    The ZENA Wireless Adapter is pre-programmed with a MiWi™ Wireless Protocol Sniffer application. This allows the user to display MiWi Wireless Protocol packets in a graphical format in the Wireless Development Studio.

    The MRF89XA is a single chip, multi-channel FSK/OOK transceiver capable of operating in the 863- 870 MHz and 902-928 MHz license-free ISM frequency bands, as well as the 950-960 MHz frequency band. The low-cost MRF89XA is optimized for very lowpower consumption (3 mA in Receiver mode). It incorporates a baseband modem with data rates up to 200 kb/s. Data handling features include a 64-byte FIFO, packet handling, automatic CRC generation and data scrambling. Its highly integrated architecture allows for minimum external component count while still maintaining design flexibility.

    Applications: Home/industrial/building automation, Remote wireless control, Wireless PC peripherals, Remote keyless entry, Wireless sensor networks, Vehicle sensor monitoring, Telemetry, Data logging systems, Wireless alarm, Remote automatic meter reading, Security systems for home/industrial environments, Automobile immobilizers, Sports and performance monitoring, Wireless toy controls, Medical applications.

    Features

    • Multifunction USB wireless adapter that connects USB-equipped desktop or notebook computers with Microchip wireless products for development or application uses
    • Can be used as a protocol analyzer or as a diagnostic tool
    • Can be used to connect the computer as a wireless node to the network for application uses
    • Firmware applications can be uploaded from the Wireless Development Studio

    Ships With

    • Wireless Adapter

    Blog Posts

    Discussions