Version 17
    MCU/MPU/DSP > Development Platforms & Kits > Primary Platforms >
    • Explorer 16 Development Board for Microchip's 16-bit and 32-bit Microcontrollers
    • Explorer 16 Development Board for Microchip's 16-bit and 32-bit Microcontrollers

    Overview

    The Explorer 16 Development Board is a low-cost modular development system for Microchip’s 16-bit and 32-bit microcontrollers. It supports devices from the PIC24, dsPIC and PIC32 families. A variety of families are supported with processor Plug-In Modules (PIMs) for easy device swapping. The board includes a PICtail Plus daughter card connector for expansion boards including USB, CAN, Ethernet, wireless, graphics and many more. Coupled with the MPLAB ICD 3 In Circuit Debugger or MPLAB REAL ICE, real-time emulation and debug facilities speed evaluation and prototyping of application circuitry.

    Features

    • Includes processor PIMs for both 44 pin PIC24 and dsPIC families
    • Alpha-numeric 16 x 2 LCD display
    • Interfaces to MPLAB ICD 3, MPLAB REAL ICE and RS-232
    • Includes Microchip's TC1047A high accuracy, analog output temperature sensor
    • Expansion connector to access full devices pin-out and bread board prototyping area
    • PICTailTM Plus connector for expansion boards

    Ships With

    • Development Board
    • Processor Plug-InModules for both 44 pin PIC24 and dsPIC families
    • An RS-232 cable

    Blog Posts

    Discussions