Version 15
    Analog Demo Boards > Interface / Communications > Ethernet >
    • Evaluation Board for LAN9513/LAN9514 - High-Speed USB 2.0 to 10/100 Ethernet Hub Customer
    • Evaluation Board for LAN9513/LAN9514 - High-Speed USB 2.0 to 10/100 Ethernet Hub Customer

    Overview

    The EVB9514 is an Evaluation Board EVB that utilizes the LAN9514 to provide a four port USB 2.0 hub with an integrated 10/100 Ethernet controller. The EVB9514 provides USB connectivity via one type B upstream USB connector and four type A downstream USB connectors. An RJ-45 integrated magnetics Ethernet jack with link/activity LEDs provides 10/100 Ethernet connectivity. The EVB9514 supports both bus-powered and self-powered modes of operation.

    Key Applications(LAN9514):

    • Docking Stations
    • Netbooks and Ultra-mobile PCs (UMPCs)
    • Mobile Internet Devices (MIDs)
    • Gaming Consoles
    • Portable Consumer Devices
    • Digital TVs (DTVs)
    • Blu-ray Disc™ Players
    • Set-top Boxes (STBs)
    • Network Printers
    • Embedded Systems

    Features

    Features of LAN9514:

    • Fully-integrated 4-port Hi-Speed USB 2.0 hub and 10/100 Ethernet controllers
    • Microchip's UniClock™ technology simplifies the clocking scheme and reduces system BOM cost by using a single 25MHz crystal for both USB and Ethernet connectivity − without the need for extra components when adding USB hubs
    • Built-in ±8kV/15kV contact/air discharge ESD protection on both USB and Ethernet PHYs
    • 24MHz clock out provided to connect additional USB Hubs
    • Multiple Operation Systems supported including: Windows® 7, Windows XP, Windows Vista®, Windows CE, Windows Mobile®, Linux® and Mac®, among others
    • Industrial temperature range (-40° to 85°C) options available (LAN9514i)
    • Compact 9x9mm, RoHS-compliant, 64-pin QFN package
    • EEPROM-less design option helps to reduce BOM costs
    • Hub features:
      • Four (LAN9514) USB 2.0 downstream ports
      • Dedicated Transaction Translator (TT) for each downstream port for higher data throughput in mixed-speed USB environments
      • Unique PHYBoost technology enables programmable four-level USB signal drive strengths in downstream port transceivers
    • Ethernet features:
      • 10/100 Ethernet controller supports numerous power management wakeup features, including Magic Packet™, Wake-on LAN (WOL) and Link Status Change

    Ships With

    • Evaluation Board

    Blog Posts

    Discussions