Version 15
    Analog Demo Boards > Interface / Communications > USB >
    • Smart Card to USB Evaluation Board
    • Smart Card to USB Evaluation Board

    Overview

    The SEC1110 is a low-cost, low-power, single port Smart Card controllers with USB interface. Using a combination of hardware and software, these devices deliver high-performance and flexible design customization options. The SEC1110 utilize SMSCs TrustSpan technology which enables digital systems to securely communicate, process, move and store information on system boards, across networks and through the cloud. Up-to-date EMV and USB certifications enhance interoperability with all of the latest and legacy Smart Cards and host operating systems.

    The SEC1110 provide a single-chip solution for a Smart Card bridge to USB, SPI, and UARTinterfaces. These bridges are controlled by an enhanced 8051 micro controller and all chip peripherals are accessed and controlled through the SFR or XDATA register space.

    Applications: USB Smart Card reader, SPI-based Smart Card reader, UART-based Smart Card reader, Dual Smart Card reader.

    Features

    • Low Cost
    • Low Power
    • Single Port
    • USB
    • One Smartcard slot

     

    Ships With

    • Evaluation Board

    Blog Posts

    Discussions