Version 21
    MCU/MPU/DSP > Development Platforms & Kits > Daughter / Add-on boards >
    PiFace Relay Motor Control Extra

    Overview

    PiFace MOTOR CONTROL EXTRA is a expander board to the PIFACE RELAY board adding two H-Bridge motor controllers to the PiFace RELAY to control DC and stepper motors in your programs. PiFace MOTOR CONTROL EXTRA requires PiFace RELAY board to work your Raspberry Pi.

    Applications:
    • Robotics
    • Motor control
    • Home automation

    Features

    • 2 DualHBridge motor drivers, allowing you to drive 4 DC motors
    • Raspberry Pi® HAT footprint when used with PiFace™ Relay
    • Easy connection with screw terminals
    • Compact size
    • Can be used directly in breadboards, prototyping and custom designs
    • Motor power supply voltage 0V to 11V
    • Device power supply voltage 2V to 7V
    • 4 changeover relays, 20V 1A switching max
    • Operating Temp 40° to 70°
    • Standard 0.1” pin spacing (breadboard & veroboard compatible) PiFace

    Ships With

    • PiFace Relay Motor Control Extra (Board)

    Blog Posts

    Discussions