Version 11
    MCU/MPU/DSP > Emulation & Debugging > Emulators & Probes >
    Development Tool for Debugging and Programming Atmel ARM Cortex-M - SAM and AVR MCU's W/On-Chip Debug Capability
    Downloads
    Design Package
    Technical Docs

    Overview

    Atmel-ICE is a powerful development tool for debugging and programming Atmel ARM® Cortex®-M based Atmel SAM and AVR® microcontrollers with on-chip debug capability.

    Atmel-ICE supports:

    • Programming and on-chip debugging of all Atmel AVR 32-bit MCUs on both JTAG and aWire interfaces
    • Programming and on-chip debugging of all Atmel AVR XMEGA® family devices on both JTAG and PDI 2-wire interfaces
    • JTAG and SPI programming and debugging of all Atmel AVR 8-bit MCUs with OCD support on either JTAG or debugWIRE interfaces
    • Programming and debugging of all Atmel SAM ARM Cortex-M based MCUs on both SWD and JTAG interfaces
    • Programming of all Atmel tinyAVR® 8-bit MCUs with support for the TPI interface

    Features

    • Supports JTAG, SWD, PDI, TPI, aWire, SPI and debugWIRE interfaces
    • Full source-level debugging in Atmel Studio
    • Supports all built-in hardware breakpoints in the target microcontroller (number depends on the OCD module in the target)
    • Up to 128 software breakpoints
    • 1.62 to 5.5V target operation
    • USB powered
    • Provides both ARM Cortex Debug Connector (10-pin) pin-out and AVR JTAG connector pin-out

    Ships With

    • Emulator

    Blog Posts

    Discussions