Version 15
    Analog Demo Boards > Battery Management > Li-Ion Battery Charger >
    • MCP73113 OVP Single Cell Li-Ion Battery Charger Evaluation Board
    • MCP73113 OVP Single Cell Li-Ion Battery Charger Evaluation Board

    Overview

    The MCP73113 OVP Single-Cell Li-Ion Battery Charger Evaluation Board demonstrates the features of Microchip’s MCP73113 “Single-Cell Li-Ion / Li-Polymer Battery Charge Management Controller with Input Overvoltage Protection”.

    The MCP73113 product family is highly integrated linear charge management controllers for single-cell Li-Ion and Li-Polymer batteries. The MCP73113 product family operates with minimum external components, which is ideal for use in space-limited and cost-effective applications. The input over voltage protection and battery short circuit protection offer designers a secondary protection in addition to the Li-Ion battery protection circuit.

    Applications: Low-Cost Li-Ion/Li-Poly. Battery Chargers, MP3 Players, Digital Still Camera, Portable Media Players, Handheld Devices, Bluetooth Headsets, USB Chargers

    Features

    • 6.5V Input Overvoltage Protection
    • 10% Preconditioning of deeply depleted cells
    • 32-Minute Preconditioning Timer
    • 6-Hour Safety Timer
    • 10% Automatic Charge Termination
    • 500 mA and 1000 mA Preset Fast Charge Current
    • Automatic Recharge
    • Thermal Regulation
    • One Blue LED indicates charge status
    • Small DFN packages with Exposed Pad as additional heat sink

    Ships With

    • MCP73113 OVP Single-Cell Li-Ion Battery Charger Evaluation Board, 102-00260
    • Important Information Sheet

    Blog Posts

    Discussions