Version 16
    Analog Demo Boards > Signal Conditioning > Operational Amplifier >
    • PGA113 Evaluation Module Rev B
    • PGA113 Evaluation Module Rev B

    Overview

    The PGA113EVM is an evaluation module that is used to fully evaluate the PGA113 programmable gain amplifier. The PGA113EVM consists of two printed circuit boards (PCBs). One board (the SM-USB-DIG Platform) generates the digital signals required to communicate with the PGA113.

    The second board is the PGA113EVM Target Board. It provides connections to the I2C™ on the SM-USB-DIG Platform board. It also provides connection points for external connection of the Input Voltage, Reference Voltage, SCL and SDA, Output Voltage and Power Supply.

    The PGA112 and PGA113 (binary/scope gains) offer two analog inputs, a three-pin SPI interface, and software shutdown in an MSOP-10 package. The PGA116 and PGA117 (binary/scope gains) offer 10 analog inputs, a four-pin SPI interface with daisy-chain capability, and hardware and software shutdown in a TSSOP-20 package.

    Applications:

    • Remote e-Meter Reading
    • Automatic Gain Control
    • Portable Data Acquisition
    • PC-Based Signal Acquisition Systems
    • Test and Measurement
    • Programmable Logic Controllers
    • Battery-Powered Instruments
    • Handheld Test Equipment

    Features

    • Fully self-contained. Requires only a personal computer for complete evaluation platform.
    • Selectable Precision Input Options.
    • Convenient USB Interface.
    • Selectable Internal/External Power, I2C, and option for external input and output connection.

    Ships With

    • 10 position ribbon extension cable
    • CD-ROM
    • USB Extension Cable
    • SBOC272, PGA112/113EVM Software (Rev. A)
    • SBOC426, PGA112/113EVM Source Code
    • SBOU073, PGA112/113EVM Users Guide (Rev. A)
    • SBOS424, Zero-Drift Programmable Gain Amplifier with MUX (Rev. B)

    Blog Posts

    Discussions