Version 19
    MCU/MPU/DSP > Development Platforms & Kits > Primary Platforms >
    Demonstration Board for MC9S08AW60 Microcontroller
    Downloads
    Schematics / Layout files
    Technical Docs

    Overview

    The DEMO9S08AW60E is a demonstration board for the MC9S08AW60 microcontroller. Development of application code is quick and easy with the integrated USB-to-BDM interface, CodeWarrior™ Development Studio, and software examples.

    A 40-pin connector allows connecting the DEMO9S08QG8 board to an expanded evaluation environment simple and easy. Other features like the 10 LED, 8 DIP switches, XYZ-axis low g acceleration sensor, and ZIF socket set makes it an ideal design platform for the MC9S08AW60.

    Features

    • MC9S08AW60 MCU
    • Socketed 64 pin QFP package
    • Power and communication through the integrated USB-BDM cable
    • External power jack for optional DC power supply ( 7 to 12 VDC)
    • 40 Pin expansion connector
    • Four push-button user switches
    • Ten LED light bar with 8 connected to I/O port (2 user assignable)
    • Eight port rocker switch connected to I/O port
    • All I/O pins can be disconnected from demo board for alternate use
    • Master reset switch
    • MMA6260Q Accelerometer
    • On-board visible light sensor
    • Potentiometer connected to the ADC
    • On-board RS-232 serial port
    • 4.5" x 3.5" board size

    Ships With

    • Installation Guide
    • Demonstration Board
    • CodeWarrior™ Software
    • Adapter cable
    • Resource CD–ROM

    Blog Posts

    Discussions