Version 20
    MCU/MPU/DSP > Development Platforms & Kits > Primary Platforms >
    Demo Board for MC9S08QG8

    Overview

    The DEMO9S08QG8 is a demonstration board for the MC9S08QG8 MCU. Development of application code is quick and easy with the integrated USB-to-BDM interface, CodeWarrior Development Studio and software examples. A 32-pin connector allows connecting the DEMO9S08QG8 board to an expanded evaluation environment.

    Features

    • MC9S08QG8 CPU, 16-pin DIP, socketed
      • 8 KB Flash
      • 512 B RAM
      • Internal 32 KHz oscillator, trimmable to ±0.2%
      • 12 GPIO, one Input Only, one Output only
      • Timer interface module
      • SCI and SPI communication ports
      • IIC module
      • 8 KBI inputs
      • 2-Ch, 16-bit, timer interface
      • 8-Ch, 10-bit analog to digital converter (ADC)
      • Analog comparator w/ internal compare
    • USB-to-BDM interface
    • RS-232 serial port w/ DB9 connector
    • SPI, IIC ports available on connector J1
    • External 32.768 kHz clock oscillator option
    • Power input selection jumper
      • Power input from USB-BDM
      • Power input from on-board regulator
      • Power input from connector J1
      • Power output through connector J1
    • User components provided
      • Three push switches; two User, one Reset
      • Three LED indicators; two User, one VDD
    • Jumpers
      • USER_EN
      • PWR_SEL
      • COM_SEL
      • VX_EN
    • Connectors
      • 32-pin MCU I/O connector
      • 2.0mm barrel connector
      • DB9 serial connector
    • Specifications:
      • Board size 2.9 x 2.5
    • Power Input:
      • USB cable - 500mA max
      • PWR connector - 9VDC typical, 7VDC to 18VDC

    Ships With

    • Installation Guide
    • Demonstration Board
    • CodeWarrior Software
    • Adapter cable
    • Resource CD–ROM

    Blog Posts

    Discussions