Version 16
    MCU/MPU/DSP > Development Platforms & Kits > Daughter / Add-on boards >
    Atmel QT1 Xplained Pro kit
    Technical Docs

    Overview

    The QT1 Xplained Pro kit is an extension board that enables evaluation of self- and mutual capacitance mode using the Peripheral Touch Controller(PTC). The kit shows how easy it is to design a capacitive touch board solution using the PTC without the need for any external components. The kit includes two boards, one using self-capacitance and one using mutual capacitance.

    Features

    • Two Buttons
    • Two LEDs to indicate button status
    • One Wheel
    • One RGB LED to indicate wheel status
    • One Slider
    • 8 LEDs to indicate slider status
    • Supported by Atmel Studio and QTouch Composer

    Ships With

    • ATQT1-XPRO extension board

    Blog Posts

    Discussions