Overview
The Atmel SAM4E Xplained Pro evaluation kit is a hardware platform to evaluate the Atmel ATSAM4E16E. The kit offers a set of features that enables the ATSAM4E16E user to get started using the ATSAM4E16E peripherals right away and to get an understanding of how to integrate the device in their own design.
Features
Features of Atmel ATSAM4E16E microcontroller:
- Embedded debugger (EDBG)
- USB interface
- Programming and debugging (target) through Serial Wire Debug (SWD)
- Virtual COM-port interface to target via UART
- Atmel Data Gateway Interface (DGI) to target via USART or TWI
- Four GPIOs connected to target for code instrumentation
- Digital I/O
- Two mechanical buttons (user, reset and force wakeup button)
- One user LED
- Three extension headers
- Xplained Pro LCD extension connector
- One CAN-bus
- 10/100-T Ethernet
- 2Gb 8-bit NAND Flash
- Dual 512K 8-bit SRAM
- Target USB, device mode
- Three possible power sources
- External power
- Embedded debugger USB
- Target USB
- 12MHz crystal
- 32kHz crystal
Ships With
- Evaluation Kit
Comments