Version 14
    Analog Demo Boards > Power Management > Step-Up/Down (Buck-Boost) Regulator >
    • Evaluation Module for TPS63060 - 2.25A Switch Current Limit, Buck-Boost Converter
    • Evaluation Module for TPS63060 - 2.25A Switch Current Limit, Buck-Boost Converter

    Overview

    The Texas Instruments TPS63060EVM-619 evaluation module is designed to help the user easily evaluate and test the operation and functionality of the TPS63060. The TPS63060EVM-619 uses the TPS63060 adjustable version and is set to 5-V output. The EVM operates with full-rated performance with an input voltage between 2.5 V and 12 V. The Texas Instruments TPS63060 is a highly efficient, single-inductor, buck-boost converter in a 14-pin, 3-mm × 4-mm QFN package. Both fixed and adjustable output voltage units are available. The user’s guide describes the characteristics, operation, and use of the TPS63060EVM-619. This user’s guide includes setup instructions for the hardware, a schematic diagram, a bill of materials, and printed-circuit board layout drawings for the evaluation module.

    Applications:

    • Dual LI-Ion Application
    • DSC's and Camcorders
    • Notebook Computer
    • Industrial Metering Equipment
    • Ultra Mobile PC's and Mobile Internet Devices
    • Personal Medical Products
    • High Power LED's

     

     

    Features

    • Up to 93% Efficiency
    • 2A/1A Output Current at 5V in Step Down Mode
    • 1.3A Output Current at 5V in Boost Mode (VIN>4V)
    • Automatic Transition Between Step Down and Boost Mode
    • Typical Device Quiescent Current less than 60μA
    • Input Voltage Range: 2.5V to 12V
    • Fixed and Adjustable Output Voltage Options from 2.5V to 8V
    • Power Save Mode for Improved Efficiency at Low Output Power
    • Forced Fixed Frequency Operation at Low Output Power
    • Load Disconnect During Shutdown
    • Over-Temperature Protection
    • Buck-Boost Overlap Control™
    • Power Good Output

    Ships With

    • Evaluation Board

    Blog Posts

    Discussions