Version 16
    Analog Demo Boards > Power Management > Synchronous Buck Converter >
    • Evaluation Board for LM25117 Wide Vin Synchronous Buck Controller
    • Evaluation Board for LM25117 Wide Vin Synchronous Buck Controller

    Overview

    The LM25117 evaluation board provides the design engineer with a fully functional synchronous buck converter based on Emulated Current Mode Control to evaluate the LM25117 controller IC. The evaluation board provides 3.3V output with a 9A current capability in addition with average output current information. The input voltage ranges from 6V to 36V.

    The LM25117 is a synchronous buck controller intended for step-down regulator applications from a high voltage or widely varying input supply. The control method is based upon current mode control utilizing an emulated current ramp. Current mode control provides inherent line feed-forward, cycle-by cycle current limiting and ease of loop compensation. The use of an emulated control ramp reduces noise sensitivity of the pulse-width modulation circuit, allowing reliable control of very small duty cycles necessary in high input voltage applications.

    Features

    • Input Voltage Range: 6V to 36V
    • Output Voltage: 3.3V
    • Output Current: 9A
    • Nominal Switching Frequency: 230 kHz
    • Synchronous Buck Operation: Yes
    • Diode Emulation Mode: Yes
    • Hiccup Mode Overload Protection: Yes
    • External VCC Sourcing: No
    • Current Monitor Output: Yes

    Ships With

    • Evaluation Board

    Blog Posts

    Discussions