Version 15
    Analog Demo Boards > Data Conversion > AFE/MxFE >
    • Demonstration Kit for ADS1292 - Low-Power, 2-Channel, 24-Bit Analog Front-End for Biopotential Measurements
    • Demonstration Kit for ADS1292 - Low-Power, 2-Channel, 24-Bit Analog Front-End for Biopotential Measurements

    Overview

    The ADS1x9xECG FE is a demonstration kit for the ADS1192 and ADS1292, a two channel, simultaneous sampling, 16-bit or 24-bit, delta-sigma (ΔΣ) analog-to-digital converter (ADC) with a built-in programmable gain amplifier (PGA), internal reference, and an on-board oscillator. The ADS1192 and ADS1292 chips incorporate all of the features that are commonly required in medical electrocardiogram (EKG/ECG) and electroencephalogram (EEG) applications. The ADS1x9xECG FE is equipped with a MSP430F5529 micro-controller giving the user all the circuitry needed to run the ADC. The board can be used with a variety of patient simulators and allows the user to take advantage of the flexible input multiplexer which can be independently connected to the internally-generated signals for test, temperature, and lead-off detection. Software is available from Texas Instruments to allow the evaluation platform to run with a PC user interface.

    Applications:

    • Medical Instrumentation (ECG) including:
      • Patient monitoring: Holter, event, stress, and vital signs including ECG, AED, and telemedicine
      • Sports and fitness (heart rate, respiration, and ECG)
    • High-Precision, Simultaneous, Multichannel Signal Acquisition

     

     

    Features

    • Easy-to-use evaluation software for Microsoft™ Windows XP or Windows 7
    • Built-in analysis tools including oscilloscope, FFT, and histogram displays
    • Flexible input configurations
    • Digital Low Pass, High Pass, and 50/60Hz notch filters for post processing
    • Real time data streaming from the demo board to the PC
    • Ability to export data in simple test files for post processing

    Ships With

    • Evaluation Borad

    Blog Posts

    Discussions