Version 18
    Analog Demo Boards > Motor Control > BLDC Motor Control >
    • Motor Drive BoosterPack featuring DRV8301 and NexFET MOSFETs
    • Motor Drive BoosterPack featuring DRV8301 and NexFET MOSFETs_2

    Overview

    The BOOSTXL-DRV8301 is 10A, 3-phase brushless DC drive stage based on the DRV8301 pre-driver and CSD18533Q5A NextFET™ power MOSFET. The module has 3x low side current sense amps (2 internal to DRV8301, 1 external). The module also has a 1.5A step down buck converter, is fully protected with short circuit, thermal, and shoot-through protection, and is easily configured via a SPI interface. This boosterpack is ideal for those wishing to learn about sensorless brushless control techniques and drive stage design. This kit was designed to work with any LaunchPad XL.

    Applications:

    • 3-Phase Brushless DC Motor and Permanent Magnet Synchronous Motor
    • CPAP and Pump
    • E-bike, Hospital Bed, Wheel Chair
    • Power Drill, Blender, Chopper
    • DC-DC Conversion
    • Secondary Side Synchronous Rectifier
    • Motor Control

     

    Features

    • 6 to 24V supply input
    • Supports up to 14A peak, 10A continuous current output
    • Supports voltage and current feedback for InstaSPIN-FOC sensorless control solution
    • Complete brushless DC drive stage in ultra small form factor (2.2” x 2.3”)
    • 3x low side current sense amps, 6x Power FETs (< 6.5m?) & 1.5A step down buck converter
    • Drive stage is fully protected including short circuit, thermal, shoot-through, and under voltage protection.

    Ships With

    • Evaluation Board

    Blog Posts

    Discussions