Version 14
    Analog Demo Boards > RF / IF > Integrated Transceivers / Transmitters / Receivers >
    • Evaluation Module Kit for CC1200 - Low-Power, High-Performance RF Transceiver (868-930 MHz)
    • Evaluation Module Kit for CC1200 - Low-Power, High-Performance RF Transceiver (868-930 MHz)

    Overview

    The CC1200 Evaluation Module Kit for 868-930 MHz can be used in conjunction with the CC1200 Development Kit to evaluate the operation of the CC1200 in the mentioned frequency range. The CC1200DKCC1200DK is required for operation and needs to be ordered separately.

    Applications:

    • Low-Power, High-Performance, Wireless Systems With Data Rate Up to 1250 kbps
    • ISM/SRD Bands: 169, 433, 868, 915, and 920 MHz
    • Possible Support for Additional Frequency Bands: 137 to 158.3 MHz, 205 to 237.5 MHz, and 274 to 316.6 MHz
    • Smart Metering (AMR/AMI)
    • Home and Building Automation
    • Wireless Alarm and Security Systems
    • Industrial Monitoring and Control
    • Wireless Healthcare Applications
    • Wireless Sensor Networks and Active RFID
    • IEEE 802.15.4g Applications
    • Wireless M-Bus, All Modes

    Features

    • This board run a packet error rate (PER) test
    • Control the device from SmartRF™ Studio
    • Antenna type : Pulse W5017 (868-930 MHz)

    Ships With

    • 2 x CC1200 Evaluation Modules
    • 2 x Antennas (type depending on frequency)

    Blog Posts

    Discussions