Version 13
    Texas Instruments > Wireless > IEEE802.11 >

    Features of CC3000 IEEE 802.11b/g Solution Module:

    • Wireless network processor
      • IEEE 802.11 b/g
      • Embedded IPv4 TCP/IP stack
    • Best-in-class radio performance
      • TX power: 18.0 dBm at 11 Mbps, CCK
      • RX sensitivity: –88 dBm, 8% PER, 11 Mbps
    • Works with low MIPS and low-cost MCUs with compact memory footprint
    • FCC, IC, and CE certified with a chip antenna
    • HW design files and design guide available from TI
    • Integrated crystal and power management
    • Small form factor: 16.3 mm × 13.5 mm × 2 mm
    • Operating temperature: –20°C to 70°C
    • Based on TI’s seventh generation of proven Wi-Fi solutions

    This kit is SimpleLink Wi-Fi CC3000 development kit with the Murata Type VK module and EM. The CC3000 FRAM Evaluation Module Kit is a full turn-key TI Wi-Fi evaluation and demonstration tool for the MSP430 FRAM MCUs and TI's Simplelink Wi-Fi that includes all of the necessary hardware and software to get started quickly.

    SimpleLink™ CC3000 Wi-Fi is a self-contained wireless solution that simplifies the process of implementing Internet connectivity. SimpleLink Wi-Fi minimizes host microcontroller (MCU) software requirements making it the ideal solution for embedded applications using any low-cost/lowpower MCU. The kit also allows users to take advantage of the new generation of MSP430 microcontroller devices with integrated Ferroelectric Random Access Memory (FRAM).

    • Hardware
      • Murata TypeVK module & EM board
      • Wi-Fi Access Point
      • MSP430 FRAM Experimenter Board (MSP-EXP430FR5739)
    • Software
      • Sensor application: Transfer temperature and accelerometer data and show effects of data crossing a threshold