Version 12
    Analog Demo Boards > Accessories > Power supplies >
    • E-100 Economy Series Linear Variable Differential Transformer (LVDT)
    • E-100 Economy Series Linear Variable Differential Transformer (LVDT)

    Overview

    The E Series of LVDTs is highly economical, satisfying numerous applications in which LVDT performance and reliability are desired, but where budgets are limited. With a linearity of just ±0.5% of full range (E 2000, ±1.0%), the E Series is suitable for most applications with moderate operating temperature environments. Housed in magnetic stainless steel for protection against electromagnetic and electrostatic interference, the E Series rugged construction is capable of resisting the shock and vibration of most industrial applications.

    Like in most of our LVDTs, the E Series windings are vacuum impregnated with a specially formulated, high temperature, flexible resin, and the coil assembly is potted inside its housing with a two-component epoxy. This provides excellent protection against hostile environments such as high humidity, vibration and shock.

    Note : for use with EVAL-CN0288-SDPZ Board (refer 2nd image)

    Applications General industrial, Moderate operating temperature environments, Cost sensitive applications

     

    Features

    • Economical
    • Stroke ranges ± 0.2 inch
    • AC operation, 50Hz to 10kHz
    • Magnetically shielded case
    • Available with imperial or metric core
    • Customary LVDT performance
    • AISI 400 series stainless steel case
    • Imperial or metric core

    Ships With

    • EVAL-CFTL-LVDT linear variable differential transformer