Version 18
    NXP > Development Platforms and Kits > Primary Platforms >
    • KL25Z128VLK4-Cortex-M0 MCU with:
      • 128kB flash, 16kB SRAM
      • Up to 48MHz operation
      • USB full-speed controller
    • OpenSDA-sophisticated USB debug interface
    • Tri-color LED
    • Capacitive touch “slider”
    • NXP MMA8451Q accelerometer
    • Flexible power supply options
      • Power from either on-board USB connector
      • Coin cell battery holder (optional population option)
      • 5V to 9Vvin from optional IO header
      • 5V provided to optional IO header
      • 3.3V to or from optional IO header
    • Reset button
    • Expansion IO form factor accepts peripherals designed for Arduino™-compatible hardware

    The FRDM-KL25Z is an ultra-low-cost development platform for Kinetis L Series KL1x (KL14/15) and KL2x (KL24/25) MCUs built on ARM® Cortex™-M0 processor. Features include easy access to MCU I/O, battery-ready, low-power operation, a standard-based form factor with expansion board options and a built-in debug interface for flash programming and run-control. The FRDM-KL25Z is supported by a range of NXP and third-party development software.

    The Arduino Prototyping Shield Kit makes it easy for you to design custom circuits for your next Arduino project. We can solder parts to the prototyping area to create project, or use it with a small solderless breadboard (not included) to quickly test circuit ideas without having to solder. It's got extra connections for all of the Arduino I/O pins, and it's got space to mount through-hole and surface mount integrated circuits if you need to as well. It's a convenient way to make your custom circuit and Arduino into a single module. The Proto Shield Kit allows you to move your projects from a breadboard to an Arduino-compatible PCB.

    • Samtec Socket, 2.54mm, 1 × 6 Pos (SSW-106-01-T-S)
    • 2 Samtec Socket, 2.54mm, 1 × 8 Pos (SSW-108-01-T-S)
    • Samtec Socket, 2.54mm, 1 × 10 Pos (SSW-110-01-T-S)
    • Samtec Header, 2.54mm, THT VERT, 2 Pos (TSW-102-07-T-S)
    • Multicomp Mini USB cable (SPC20060)
    • Freedom Platform (FRDM-KL25Z)
    • Proto Shield Kit
      • 1 Straight single line pinhead connectors 40x1
      • 1 Straight single line pinhead connectors 3x2
      • 2 PCB Pushbutton
      • 1 red led
      • 1 yellow led
      • 1 green led
      • 5 10K Ohm Resistors 1/4W
      • 5 220 Ohm Resistors 1/4W
      • 5 1K Ohm Resistors 1/4W
      • Proto Shield PCB
        • ICSP header
        • Led1 and Led2 headers (with resistor headers)
        • S1 Button header
        • SOIC prototyping area up to 14-pin SOIC chip, narrow medium or wide package.
        • 10 bigger holes for special needs
        • long and easy-to-solder ground / 5V rails