Version 12
    Analog Demo Boards > RF / IF > Integrated Transceivers / Transmitters / Receivers >
    • Evaluation Module Kit for CC1120 - High-Performance RF Transceiver for Narrowband Systems (420-470MHz)
    • Evaluation Module Kit for CC1120 - High-Performance RF Transceiver for Narrowband Systems (420-470MHz)

    Overview

    The CC1120 Evaluation Module Kit for 420-470 MHz can be used in conjunction with the CC1120 Development Kit to evaluate the performance of the Perfomance Line RF-IC at this particular frequency. The CC1120DKCC1120DK is required for operation and needs to be ordered separately.

    The CC1120 device is a fully integrated single-chip radio transceiver designed for high performance at very low-power and low-voltage operation in cost-effective wireless systems. All filters are integrated, thus removing the need for costly external SAW and IF filters. The device is mainly intended for the ISM (Industrial, Scientific, and Medical) and SRD (Short Range Device) frequency bands at 164–192 MHz, 274–320 MHz, 410–480 MHz, and 820–960 MHz.

    Applications:

    • Narrowband Ultra-Low-Power Wireless Systems With Channel Spacing Down to 12.5 kHz
    • 169-, 315-, 433-, 868-, 915-, 920-, 950-MHz ISM/SRD Band
    • Wireless Metering and Wireless Smart Grid (AMR and AMI)
    • IEEE 802.15.4g Systems
    • Home and Building Automation
    • Wireless Alarm and Security Systems
    • Industrial Monitoring and Control
    • Wireless Healthcare Applications
    • Wireless Sensor Networks and Active RFID
    • Private Mobile Radios

     

     

    Features

    • This board run a packet error rate (PER) test
    • Control the device from SmartRF™ Studio
    • Antenna type : Pulse SPWH24433TI (420-470 MHz)

    Ships With

    • 2 x CC1120 Evaluation Modules for 420-470 MHz
    • Whip antennas

    Blog Posts

    Discussions