Version 12
    Analog Demo Boards > Data Conversion > Analog to Digital Converter >
    • ADuC7060/ADuC7061 Quickstart Plus development system
    • ADuC7060/ADuC7061 Quickstart Plus development system

    Overview

    Development systems for the evaluation of the ADuC7060 and ADuC7061 Precision Analog Microcontrollers incorporating high performance multi-channel 24 bit sigma-delta (Σ-Δ) analog-to-digital converters (ADCs), 16-bit/ 32-bit ARM7TDMI® MCU, and Flash/EE memory.

    The QuickStart Plus Kits for the ADuC706x Precision Analog Microcontrollers feature true non-intrusive JTAG emulation and an assembly and C-source debugging environment. This kit is intended for any new users who want to have a comprehensive hardware development environment.

    Applications

    • Industrial automation and process control
    • Intelligent, precision sensing systems, 4 mA to 20 mA loop-based smart sensors

    Features

    • 2-layer PCB (4 in. × 5 in. form factor)
    • 9 V power supply regulated to 3.3 V and 2.5 V on board
    • 4-pin UART header to connect to RS-232 interface cable
    • 20-pin standard JTAG connector
    • Demonstration circuit
    • 32.768 kHz watch crystal to drive the PLL clock
    • ADR280 1.2 V external reference chip
    • Reset/download/IRQ0 push buttons
    • Power indicator/general-purpose LEDs
    • Access to all ADC inputs and DAC output from external header; all device ports are brought out to external header pins
    • Surface-mount and through-hole general-purpose prototype area

    Ships With

    • Evaluation Board
    • Power Supply
    • Cable
    • mIDAS-Link JTAG Emulator
    • CD

    Blog Posts

    Discussions