Version 12
    MCU/MPU/DSP > Emulation & Debugging >
    MPLAB REAL ICE Isolator and REAL ICE Performance Pak
    Technical Docs
    Product Brief/Fact sheet

    Overview

    The MPLAB Real Ice AC Isolation Kit is comprised of the MPLAB REAL ICE Isolator (AC244005) and the MPLAB REAL ICE Performance Pak (AC24402) bundled together in one complete kit. These optional accessories are integrated into one easy kit geared to assist the engineer with everything required for high-voltage AC isolation applications. The kit contains differential signaling allowing longer cabling to be used between the emulator and target device while being complemented with high voltage isolation components and design techniques.

    The MPLAB REAL ICE Isolator enables connectivity to AC and High-voltage applications not referenced to ground. Control signals are magnetically or optically isolated providing up to 2.5KV equivalent isolation protection. The isolator acts as an isolated bridge, where signals are passed through with complete transparency to the MPLAB REAL ICE or MPLAB IDE.

    Key Applications: High-Voltage AC isolation.

    Features

    • MPLAB Real Ice AC Isolation Kit consistes of
      • MPLAB REAL ICE Isolator (AC244005)
      • MPLAB REAL ICE Performance Pak (AC24402)
    • The kit contains differential signaling

    Ships With

    • MPLAB Real Ice AC Isolation Kit
      • MPLAB REAL ICE Isolator
      • MPLAB REAL ICE Performance Pak

    Blog Posts

    Discussions