Version 13
    MCU/MPU/DSP > Emulation & Debugging > Debugging Accessories >
    RJ-11 to ICSP Adapter

    Overview

    AC164110 is a RJ11 to ICSP adapter required to connect the PICkit 2 or PICkit 3 to a ICD header (RJ11). This adapter is required to program boards that have a RJ11 programming/debug connector. If your board has a PICkit 3 interface, you can use this adapter with the ICD 3 to program and debug. It is a converter between the two interfaces.

    Features

    • RJ11 to ICSP adapter
    • Supports PICkit 2 or PICkit 3 to a ICD header (RJ11)

    Ships With

    • Adapter Board

    Blog Posts

    Discussions