Version 16
    MCU/MPU/DSP > Development Platforms & Kits > Daughter / Add-on boards >
    • Multimedia Expansion Board II
    • Multimedia Expansion Board II
    • Multimedia Expansion Board II

    Overview

    Multimedia Expansion Board II (MEB-II) is a highly integrated, compact and flexible development platform which works with PIC32MZ Starter Kit. The MEB-II kit features a 4.3” WQVGA PCAP touch display daughter board. The kit also has an onboard 24-bit stereo audio codec, VGA camera, 802.11 b/g wireless module, Bluetooth HCI transceiver, temperature sensor, microSD slot and analog accelerometer.

    MEB II is a mother board that contains all the necessary components and interfaces to support the multimedia features. PIC32 starter kit connects to MEB II through a 168-pin board-to-board connector and contains the PIC32 microcontroller with additional components (debug, memory, communication etc).

    Features

    • Works with the following kits:
      • PIC32MZ EC Starter Kit w/ Crypto Engine
      • PIC32MZ EC Starter Kit
    • 24-bit stereo audio codec
    • Integrated 802.11 b/g wireless module
    • Low-cost Bluetooth HCI transceiver
    • Optional EBI SRAM memory
    • 4.3” WQVGA PCAP touch display daughter board
    • microSD slot
    • mTouch sensing solutions buttons
    • Analog temperature sensor
    • VGA camera
    • PICtail connector

    Ships With

    • Multimedia Expansion Board II (MEB II) (Mother Board)
    • 4.3" WQVGA Display Board (Daughter Board)
    • Multimedia Expansion Board II (MEB II) Information Sheet

    Blog Posts

    Discussions