Version 28

    The Raspberry Pi 2 Model B 1GB
    6X Faster

    Learn More


    Buy NowBuy Now


    Technical Specifications 


    Get personal with your Pi. Welcome to the Raspberry Pi™ 2, the single board computer that thinks it’s a home PC.

    Enhanced Quad Core Processor and 1GB RAM now provides you with the opportunity to:

    • Build your own workstation – create and manage your documents and spreadsheets with ease using LibreOffice™
    • Faster and more enjoyable gaming – experience less lag and more seamless gaming in all your favourites. Can’t wait to demolish buildings in Minecraft™, trigger your TNT now and be amazed by the results!
    • No more buffer face – boots up Raspbian in less than half the time as the Model B+
    • More power for your favourite projects – create Space Progammes, Time Lapse Videos, GPS tracking, HD audio and lots more with a full ecosystem of supporting accessories.
    • All your previous Raspberry Pi projects are 100% backward compatible with the new Raspberry Pi 2 Model B 1GB

    Technical Specifications:

    • Broadcom BCM2837 Arm7 Quad Core Processor powered Single Board Computer running at 900MHz
    • 1GB RAM
    • 40pin extended GPIO
    • 4 x USB 2 ports
    • 4 pole Stereo output and Composite video port
    • Full size HDMI
    • CSI camera port for connecting the Raspberry Pi camera
    • DSI display port for connecting the Raspberry Pi touch screen display
    • Micro SD port for loading your operating system and storing data
    • Micro USB power source

    Raspberry Pi 2 Model B Features:

    • Broadcom BCM2837Arm7 Quad Core Processor powered Single Board Computer running at 900MHz
    • 1GB RAM so you can now run bigger and more powerful applications
    • Identical board layout and footprint as the Model B+, so all cases and 3rd party add-on boards designed for the Model B+ will be fully compatible.
    • Fully HAT compatible
    • 40pin extended GPIO to enhance your “real world” projects. GPIO is 100% compatible with the Model B+ and A+ boards. First 26 pins are identical to the Model A and Model B boards to provide full backward compatibility across all boards.
    • Connect a Raspberry Pi camera and touch screen display (each sold separately)
    • Stream and watch Hi-definition video output at 1080P
    • Micro SD slot for storing information and loading your operating systems.
    • Advanced power management:
    • You can now provide up to 1.2 AMP to the USB port – enabling you to connect more power hungry USB devices directly to the Raspberry PI. (This feature requires a 2Amp micro USB Power Supply)
    • 10/100 Ethernet Port to quickly connect the Raspberry Pi to the Internet
    • Combined 4-pole jack for connecting your stereo audio out and composite video out