Version 20
    MCU/MPU/DSP > Development Platforms & Kits > Primary Platforms >
    • ARM mbed IoT Starter Kit - Ethernet Edition for IBM Internet of Things Foundation
    • ARM mbed IoT Starter Kit - Ethernet Edition for IBM Internet of Things Foundation
    • ARM mbed IoT Starter Kit - Ethernet Edition for IBM Internet of Things Foundation

    Overview

    The ethernet IoT starter Kit for IBM IoT Foundation provides the user with a slick experience, getting data from the on board sensors into the IBM cloud within minutes of opening the box. It is particularly suitable for developers with no specific experience in embedded or web development, as it provides a platform for learning new concepts and creating working prototypes.

    After the initial out of box experience, the infinite possibilities of cloud applications can be explored through IBM's production grade BlueMix platform, in which deployment and device management is as simple for one device as it is for one million. The starter kit hardware can be modified and extended to explore the device design space, and a finalised design can be taken to production using the mbed SDK and HDK.

    The NXP FRDM-K64F is an ultra-low-cost freedom development platform for Kinetis K64, K63, and K24 MCUs. The FRDM-K64F hardware is form-factor compatible with the Arduino R3 pin layout, providing a broad range of expansion board options. The FRDM-K64F is feature packed with a lot of peripherals to enable rapid prototyping, including a 3-axis digital accelerometer and magnetometer to create full eCompass capabilities, a tri-colored LED and 2 user push-buttons for direct interaction and feedback, expansion memory with a microSD card slot, and connectivity options using onboard Ethernet port and headers for use with Bluetooth and 2.4 GHz radio add-on modules.

    Features

    Features of FRDM-K64F:

    • MK64FN1M0VLL12 MCU
      • ARM© Cortex®-M4 core, upto 120 MHz
      • 1MB Flash and 256KB RAM
      • Low power
      • Crystal-less USB
      • 100 Low profile Quad Flat Package (LQFP)
    • Dual role USB interface with micro-B USB connector
    • RGB LED
    • FXOS8700CQ accelerometer and magnetometer
    • Two user push buttons
    • Flexible power supply option – OpenSDAv2 USB, Kinetis K64 USB, and external source
    • Easy access to MCU input/output through ArduinoTM R3 compatible I/O connectors
    • Programmable OpenSDAv2 debug circuit supporting the CMSIS-DAP Interface software that provides:
      • Mass storage device (MSD) flash programming interface
      • CMSIS-DAP debug interface over a driver-less USB HID connection providing run-control debugging and compatibility with IDE tools
      • Virtual serial port interface
      • Open source CMSIS-DAP software project
    • Ethernet
    • Add-on RF module: nRF24L01 Nordic 2.4GHz Radio
    • Add-on Bluetooth module: JY-MCU BT board V1.05 BT

    Features of mbed Application Shield:

    • 128x32 Graphics LCD
    • 5 way joystick
    • 2 x Potentiometers
    • Speaker, PWM Conencted
    • 3 Axis /1 1.5g Accelerometer
    • RGB LED, PWM connected
    • Temperature sensor
    • Socket for for Xbee (Zigbee) or RN-XV (Wifi)

    Ships With

    • mbed Enabled NXP FRDM-K64F Freedom Development Platform
    • mbed Application shield

    Blog Posts

    Discussions