Version 17
    NXP > Sensing > Gyroscope >

     

    • BRKTSTBC-AGM01 Breakout board:
      • Small form factor with the same design as the FRDMSTBC-AGM01
      • Enables easy prototyping: Can be easily wired or clipped onto host systems.
    Features of FXOS8700CQ Digital Sensor:

     

    • Highly integrated
    • Wide dynamic range ±1200 μT
    • Embedded vector magnitude detection
    • Embedded autonomous hard iron calibration
    • Low-power consumption

    Features of FXAS21002C 3-Axis Digital Gyroscope:

    • 2.7 mA active current (2.8 µA standby current)
    • Angular rate sensitivity of 0.0625 dps/LSB
    • Dynamically selectable full-scale range (±250/±500/±1000/±2000°/s)
    • 32 sample FIFO
    • Output data rates (ODR) from 12.5 Hz to 800 Hz
    • Sleep mode
    • –40 °C to 85 °C operating temperature range

    The BRKT-STBC-AGM01 Breakout board containing the FXAS21002C and the FXOS8700CQ that can be used in a development environment. The Freedom Development Platform is a 9-axis NXP Sensor solution, the FRDM-STBC-AGM01, is a sensor expansion board for the FXAS21002C gyroscope and the FXOS8700CQ 6-axis sensor. Features include 9-axis sensing compatible with most FRDM boards and is supported by the NXP Sensor Fusion Toolbox.

    FXOS8700CQ 6-axis sensor combines industry leading accelerometer and magnetometer sensors in a small package. The 14-bit accelerometer and 16-bit magnetometer are combined with a high-performance ASIC to enable an eCompass solution capable of a typical orientation resolution of 0.1 degrees and sub 5 degree compass heading accuracy for most applications.

    The FXAS21002C 3-axis gyroscope is the latest addition in NXP's extensive family of inertial, magnetic, pressure and touch sensors. NXP serves as your one stop shop for building a 9-axis solution comprised of an FXAS21002C gyroscope, an accelerometer and a magnetometer for use in game controllers, electronic compass stabilization and enhanced motion control.

    How is this different from a global positioning system (GPS)?

    What is a degree of freedom?

    What is the relationship between distance, rate and acceleration?

    What are the differences between a linear accelerometer, a magnetometer and an angular rate gyroscope?

    Where can I find free download files for this card?