Overview
The CWH-CTP-CTX10-YE is a removable probe tip targeted for QorIQ LS (LS1020A, LS1021A, LS2085A). This probe tip connects the QorIQ LS microprocessor target system’s JTAG port to the CodeWarrior TAP base unit’s 30-pin target connector.
This tip is compatible with the CodeWarrior TAP CWH-CTP-BASE-HE base unit. Base units do not come with a probe tip so you must have at least one of these to debug your device.
Features
- Removable probe tip
- Low cost and economical to order several spares
- Allows base unit to work with several different target types
System requirements:
- QorIQ LS-based target system with JTAG header
- CodeWarrior TAP
Ships With
- Probe Tip
Comments