Version 12
    MCU/MPU/DSP > Development Platforms & Kits > Primary Platforms >
    • MSP432P401R LaunchPad Evaluation Kit
    • MSP432P401R LaunchPad Evaluation Kit
    Downloads
    Design Package
    Technical Docs

    Overview

    The MSP-EXP432P401R LaunchPad™ is an easy-to-use Evaluation Module (EVM) for the MSP432P401R microcontroller. It contains everything needed to start developing on the MSP432 Low-Power Performance ARM® 32-bit Cortex®-M4F microcontroller (MCU), including on-board emulation for programming, debugging, and energy measurements. The MSP432P401R device supports low-power applications requiring increased CPU speed, memory, analog, and 32-bit performance.

    This Launchpad includes an on-board emulator with EnergyTrace Technology, which means you can program and debug your projects without the need for additional tools, while also measuring total system energy consumption.

    All pins of the MSP-EXP432P401R device are fanned out for easy access. These pins make it easy to plug in 20-pin and 40-pin BoosterPacks that add additional functionality like wireless, capacitive touch and more. The out-of-box provided with the MSP-EXP432P401R LaunchPad features a graphical user-interface that enables the user to type in the desired beats per minute of an RGB LED, and select from over 16 million color options.

    Applications:

    • Industrial and Automation
      • Home Automation
      • Smoke Detectors
      • Barcode Scanners
    • Metering
      • Electric Meters
      • Flow Meters
    • Health and Fitness
      • Watches
      • Activity Monitors
      • Fitness Accessories
      • Blood Glucose Meters
    • Consumer Electronics
      • Mobile Devices
      • Sensor Hubs

    Features

    • Low-power, high performance MSP432P401R MCU
      • 48MHz 32-bit ARM Cortex M4F with Floating Point Unit and DSP acceleration
      • Power consumption: 95uA/MHz active, and 850nA RTC standby operation
      • Analog: 24Ch 14-bit differential 1MSPS SAR ADC, Two Comparators
      • Digital: Advanced Encryption Standard (AES256) Accelerator, CRC, DMA, HW MPY32
      • Memory: 256KB Flash, 64KB RAM
      • Timers: 4 x16-bit, and 2 x 32-bit
      • Communication: Up to 4 I2C, 8 SPI, 4 UART
    • 40 pin BoosterPack Connector, and support for 20 pin BoosterPacks
    • Onboard XDS-110ET emulator featuring EnergyTrace Technology
    • 2 buttons and 2 LEDs for User Interaction
    • Back-channel UART via USB to PC

    Ships With

    • 1 x MSP-EXP432P401R LaunchPad Development Kit
    • 1 x Micro-USB cable
    • 1 x Quick Start Guide

    Blog Posts

    Discussions