Version 31
    MCU/MPU/DSP > IDEs & Compilers > IDEs >
    • SEGGER Embedded Studio
    • SEGGER Embedded Studio
    Manufacturer: Segger
    Part Number: 15.00.00 SES FOR ARM/CORTEX

    Delivery method: eDelivery - instant activation

    Part Number: 15.23.00 SEGGER Embedded Studio for Cortex-M

    Delivery method: eDelivery - instant activation

    SEGGER Embedded Studio (SES) is a complete all-in-one solution for managing, building, testing and deploying your embedded applications: From the Project Generator, to the powerful Project Manager and source code Editor, the included C/C Compiler and the integrated Debugger with direct J-Link integration, right through to version control features for automatic deployment of your applications.

     

    IMPORTANT NOTE: The SES license (except evaluation) is locked to a J-LINK debugger. You must already have a J-LINK or buy one in order to use SES.

     

    Request a Quote

    Overview

    SEGGER Embedded Studio is a streamlined and powerful C/C IDE (Integrated Development Environment) for ARM microcontrollers. It is specifically designed to provide you with everything needed for professional embedded development: an all-in-one solution aiming at stability and a continuous workflow.Powerful Project Manager, even for huge projects. A Package-based Project Generator for all common microcontrollers, Pre-built C/C Compiler/GCC and LLVM included for an immediate start & a Royalty-free ANSI / ISO C compliant C library for embedded systems.

    Available in 3 editions:

    • Evaluation : A free 30-day evaluation after which the code size is limited to 32KB.
    • Cortex-M edition : Support for Cortex-M devices only.
    • ARM edition : Support for all 32-bit ARM processors based on ARMv7 architecture including ARM7, ARM9, Cortex-M, Cortex-A and Cortex-R.

    Operating Systems Supported:

    • Windows 8 (x86 and x64), Windows 7 (x86 and x64), Vista (x86 and x64), XP*, 2000*.
    • Mac OS X (10.10 Yosemite, 10.9 Mavericks, 10.8 Mountain Lion*, 10.7 Lion*, 10.6 Snow Leopard*, 10.5 Leopard (Intel)*, 10.4 Tiger (Intel)*).
    • Linux (x86/x64) kernel 3.4 and above (Tested on all releases of Ubuntu from 12.04 LTS to 14.04 LTS).
    • Linux (armv7l) kernel 3.4 and above (Tested on all releases of Ubuntu from 12.04 LTS to 14.04 LTS).

    *: Clang/LLVM tools and code completion not supported on this operating system.

    System Requirements:

    • 1GHz CPU or better
    • 1GB RAM
    • 1GB disk space free
    • J-Link Debug Probe
      • J-Link BASE/PLUS V9
      • J-Link ULTRA /PRO V4

    Features

    SEGGER Embedded Studio is a streamlined and powerful C/C IDE for ARM MCU's. It is specifically designed to provide you with everything needed for professional embedded development: an all-in-one solution aiming at stability and a continuous workflow.

    Cross-Platform Support

    SEGGER Embedded Studio is available for Windows, Mac OS X and Linux. Its look and usage is similar on all platforms to provide the best experience regardless of which system you choose.

    Target Support

    SEGGER Embedded Studio can be used with almost every ARM microcontroller. This includes the ARM7 / ARM9, Cortex-M0 / Cotex-M1 / Cotex-M3 / Cortex-M4 / Cortex-M7 and Cortex-A / Cortex-R series.

    Powerful Project Manager

    With the advanced Project Manager SEGGER Embedded Studio is capable of managing even huge projects and multi-project solutions easily. Organize files and set project, folder or file properties.

    SEGGER Embedded Studio's Package Manager provides access to Support Packages for various ARM MCUs which can be installed on demand and updated when a new version is available. With the Support Packages it is as simple as possible to create a new project and get development for your target controller started directly.

    Compiler included

    SEGGER Embedded Studio comes with an included, pre-built Cross-Compiler for ARM microcontrollers. With its highly-optimized, royalty-free, ANSI / ISO C compliant standard C library, which has been developed specially for embedded applications, you can expect the highest performance for your applications. After a successful build, a graphical usage of the memory on the target is also provided for convenience.

    Feature-packed Debugger

    SEGGER Embedded Studio integrates a feature-packed graphical Debugger with J-Link integration for direct debugging on your target hardware. All well-known J-Link features can be used with SEGGER Embedded Studio.

    The Debugger includes various debugging windows, which are necessary for advanced information about the running application and its execution, including mixed-mode disassembly in addition to the source code, an I/O Terminal for semi hosting, SWO and SEGGER's Real-Time Terminal and a scriptable Threads Window to be used with any (real time) OS.

    First-Class Editor

    The first-class Source Code Editor does not only support user-defined syntax highlighting, automatic code indention and matching bracket highlighting. It provides a code completion feature for symbols, functions and keywords of your application, as well as configurable code and comment templates to allow matching your coding and documentation standards easily. The Editor is highly integrated into the Project Manager for efficient and advanced search and replace functionality in your files, projects and solutions. The behavior of all features is fully user-configurable.

    License

    SES is available in node locked, perpetual licenses only. However:

    • Revision updates are free for life.
    • Support package downloads are free for life.
    • Free technical support & maintenance for 1 year from date of activation of the license.

     

    Blog Posts

    Discussions