Version 12
    Analog Demo Boards > Signal Conditioning > Current Sense Amplifier >
    • INA250 Current Shunt Monitor Evaluation Module
    • INA250 Current Shunt Monitor Evaluation Module

    Overview

    INA250A2 is a current shunt monitor with integrated shunt. The INA250A2EVM is intended to provide basic functional evaluation of this device. The fixture layout is not intended to be a model for the target circuit, nor is it laid out for electromagnetic compatibility (EMC) testing.

    The INA250 is a family of voltage-output current-shunt monitors that integrate an internal shunt resistor to enable high-accuracy current measurements. The INA250 family of devices consists of the INA250A1, INA250A2, INA250A3, and INA250A4.

    The INA250EVM consists of one PCB. The PCB consists of the INA250A2 device, banana jack-terminals, screw-terminals, and test points for external hardware connections.

    Applications:

    • Test Equipment
    • Power Supplies
    • Servers
    • Telecom Equipment
    • Automotive
    • Solar Inverters
    • Power Management

    Features

    • INA250EVM consists of one PCB with an option to cut out four individual PCBs one for each of the four devices (INA250A1, INA250A2, INA250A3 and INA250A4).
    • Ease of access to all device pins.
    • Optional input filter.
    • Banana jack terminals on IN and IN- pins for ease of connection

    Ships With

    • Board

    Blog Posts

    Discussions