Version 17
    MCU/MPU/DSP > Development Platforms & Kits > Daughter / Add-on boards >
    • A3G4250D Adapter Board for Standard DIL 24 Socket
    • A3G4250D Adapter Board for Standard DIL 24 Socket

    Overview

    The STEVAL-MKI125V1 is an adapter board designed to facilitate the evaluation of MEMS devices in the A3G4250D product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application.

    The STEVAL-MKI125V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete A3G4250D pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line.

    This adapter is supported by the STEVAL-MKI109V2 motherboard which includes a high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.

    Features

    • Complete A3G4250D pinout for a standard DIL 24 socket
    • Fully compatible with the STEVAL-MKI109V2 motherboard

    Ships With

    • Adapter Board

    Blog Posts

    Discussions