Version 12
    MCU/MPU/DSP > Development Platforms & Kits > Daughter / Add-on boards >
    • LSM330DLC Adapter Board for Standard DIL24 Socket
    • LSM330DLC Adapter Board for Standard DIL24 Socket

    Overview

    The STEVAL-MKI122V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete LSM330DLC pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line.

    This adapter is supported by the STEVAL-MKI109V2 motherboard which includes a high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.

    The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application.

    Features

    • Complete LSM330DLC pinout for a standard DIL 24 socket
    • Fully compatible with the STEVAL-MKI109V2 motherboard
    • RoHS compliant

    Ships With

    • Adapter Board

    Blog Posts

    Discussions