Version 12
    MCU/MPU/DSP > Development Platforms & Kits > Daughter / Add-on boards >
    • LIS2DH Adapter Board for standard DIL24 socket
    • LIS2DH Adapter Board for standard DIL24 socket

    Overview

    The STEVAL-MKI135V1 is an adapter board designed to facilitate the evaluation of MEMS devices in the LIS2DH product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application.

    The STEVAL-MKI135V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete LIS2DH pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line.

    This adapter is supported by STEVAL-MKI109V2: it is a motherboard including a high-performance 32-bit microcontroller which functions as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.

    Features

    • Complete LIS2DH pinout for a standard DIL 24 socket
    • Fully compatible with STEVAL-MKI109V2 motherboard

    Ships With

    • Board

    Blog Posts

    Discussions