Version 2

    GLOBAL USE - CHASSIS MOUNT POWER TRANSFORMERS

     

    Dual primary 115/230 VAC

    50/60 Hz. operation

    Dual secondaries for series or parallel connections

    • 4,000 V RMS Hipot test

    Class F insulation (155 degrees, C)

    Chassis mount

    5 different VA sizes to choose from

    Dual bobbin construction

    Dual use terminals (solder lug or quick connect)

    C UL US recognized

    TUV Type Approved

    • CE certified to IEC 950 (Approved to EN 60-742 Safety Isolating Transformers)